505448-4291

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 42 Circuits, Tape and Reel, Black

Introducing our Micro-Lock Plus Connector System, featuring a 1.25mm pitch and right-angle orientation for efficient PCB integration. This high-performance connector boasts two rows, with a total of 42 positions, allowing for versatile connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. The contact mating area is gold-plated, ensuring reliable signal transmission. With RoHS compliance, you can trust in its environmental responsibility. Perfect for PCB pin and receptacle connections, this connector guarantees optimal performance in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-4291
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 42
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054484291
SKU: MOL505448-4291
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: