505448-1231

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 12 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, offering a versatile and reliable solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this connector features two rows of 12 positions for efficient signal transmission. Designed for surface mount installation and boasting a compact 1.25 mm pitch, it is ideal for space-constrained applications. The right-angle orientation enhances accessibility, while the gold contact mating area plating ensures optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Compliant with RoHS regulations, it aligns with environmental standards. Trust in the Micro-Lock Plus Connector System for seamless and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-1231
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054481231
SKU: MOL505448-1231
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: