505448-2831

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 28 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a high-performance solution for your PCB connectivity needs. With a sleek right angle orientation and surface mount termination method, this connector offers seamless integration onto your board. Boasting 28 positions across 2 rows, it provides ample connectivity options, while its 1.25mm pitch ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Gold plating on the contact mating area guarantees reliable conductivity, meeting RoHS compliance standards. Upgrade your PCB setups with the Micro-Lock Plus Connector System, the epitome of connectivity excellence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2831
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482831
SKU: MOL505448-2831
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: