505567-0231
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 2 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS series, a reliable solution for your PCB connectivity needs. With a compact design featuring 1.25mm pitch and right-angle orientation, these connectors are ideal for space-constrained applications. Offering a current rating of 1.5A and gold plating on the contact mating area, they ensure efficient power transmission with minimal signal loss. With a wide operating temperature range of -40 to 105°C and RoHS compliance, they are suitable for diverse environmental conditions. Perfect for surface mount installation, the Micro-Lock PLUS series guarantees secure and durable connections, making them essential components for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0231 |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 2 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055670231 |
SKU: | MOL505567-0231 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |