505567-1631

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 16 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance applications where precision and reliability are paramount. With a pitch of 1.25mm and right-angle orientation, these connectors offer seamless integration onto PCBs, ensuring efficient signal transmission. Featuring 16 positions for versatile connectivity, each contact boasts gold plating in the mating area for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this series is built to withstand harsh environmental conditions. Compliant with RoHS standards, it guarantees not only superior functionality but also environmental responsibility. Elevate your electronic assemblies with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1631
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055671631
SKU: MOL505567-1631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: