505567-0251
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 2 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Series, a cutting-edge solution for your connectivity needs. Designed for high performance, this connector features a 1.25mm pitch and right-angle orientation, making it ideal for compact PCB layouts. With a robust construction and gold-plated contact mating area, it ensures reliable signal transmission even in demanding environments. Offering 2 positions in a single row, it's perfect for applications requiring efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional durability. RoHS compliant and meticulously engineered, it's the ultimate choice for your PCB connection requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0251 |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 2 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055670251 |
SKU: | MOL505567-0251 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |