505567-0531

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 5 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connection needs. With a low amperage of 1.5 A, this surface mount connector features a single row design with 5 right-angle positions, offering precise and efficient connectivity. Its 1.25 mm pitch and gold-plated contact mating area ensure reliable performance even in challenging environments, with an operating temperature range from -40 to 105 °C. Compliant with RoHS regulations, this connector is a sustainable choice for your projects. Explore the versatility and durability of the Micro-Lock Plus Connector System, ideal for a wide range of applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-0531
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 5
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055670531
SKU: MOL505567-0531
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: