505567-1271

1.25WB SINGLE RA ASSY 12CKT EM SGL HDR RA

Enhance your connectivity with our Micro-Lock PLUS Black 505567 series, featuring a sleek design and durable construction. This surface mount connector boasts 12 contacts, perfect for wire-to-board applications. With a 1.25mm pitch and right-angle orientation, it ensures a secure and efficient connection. Crafted from polyamide and brass with Tin-Bismuth plating, it guarantees reliable performance in temperatures ranging from -40 to 105°C. RoHS compliant and UL certified, you can trust in its quality and safety. Ideal for PCB assemblies, this connector is tape-reel packaged for convenience. Elevate your electronic projects with the Micro-Lock PLUS series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1271
Color: Black
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055671271
SKU: MOL505567-1271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: