505567-1681
MICROLOCKPLUS 505567 16P BK EM SGL HDR RA
Enhance connectivity with the MICROLOCKPLUS 16P Black Right Angle Single Header, a versatile component from the Micro-Lock PLUS series. Designed for surface mount applications, this connector features 16 gold-plated brass contacts for reliable transmission at a pitch of 1.25 mm. With an amperage rating of 1.5 A and a voltage tolerance of 50 V AC/DC, it ensures efficient power delivery. Crafted from durable polyamide, it operates seamlessly in temperatures ranging from -40 to 105 °C. Featuring embossed tape packaging for convenience, it is RoHS compliant, meeting environmental standards. Perfect for Wire to Board systems, this connector guarantees a secure and high-performance connection in various electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-1681 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055671681 |
SKU: | MOL505567-1681 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |