505567-1051

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 10 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a compact and reliable design for seamless PCB connections. With a low amperage rating of 1.5 A, this connector is ideal for small-scale applications. The surface mount termination method and right-angle orientation offer easy installation in tight spaces. With ten positions in a single row and a pitch of 1.25 mm, it provides efficient connectivity on your board. Operating in a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. The gold plating on the contact mating area guarantees optimal signal transmission. Compliant with RoHS regulations, this connector is a sustainable choice for your electronic projects. Explore the full Micro-Lock Plus Connector System for a comprehensive solution to your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1051
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 10
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055671051
SKU: MOL505567-1051
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: