505567-0431

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 4 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, the ideal solution for high-performance PCB connections. With a low profile and right angle orientation, these connectors offer seamless integration in compact electronic devices. Featuring four positions and surface mount termination, they ensure secure and efficient connectivity. Rated for 1.5 A and operating in a wide temperature range from -40 to 105°C, they are perfect for demanding applications. The gold-plated contact mating area guarantees reliable signal transmission. Compliant with RoHS regulations, these connectors are not only high-performing but also environmentally friendly. Upgrade your PCB designs with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-0431
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 4
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055670431
SKU: MOL505567-0431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: