505567-0951
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 9 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, an essential component for reliable PCB connectivity. With a pitch of 1.25mm and right-angle orientation, this connector offers seamless integration into your electronic assemblies. Featuring 9 positions in a single row, it ensures efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in diverse environments. With gold plating in the contact mating area, it ensures optimal conductivity. This RoHS-compliant connector is the perfect choice for your PCB design needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0951 |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 9 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055670951 |
SKU: | MOL505567-0951 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |