505567-1231

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 12 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a high-performance solution for your connectivity needs. With a compact design and 1.25mm pitch, this surface mount connector offers seamless integration into your PCB layout. Featuring right-angle orientation and 12 positions, it provides versatile options for your application. Rated for 1.5A, it ensures reliable power transmission, while the gold contact mating area plating guarantees optimal signal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. With RoHS compliance and top-notch quality, the Micro-Lock Plus Connector System is the perfect choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1231
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055671231
SKU: MOL505567-1231
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: