505568-0381
MICROLOCKPLUS 505568 3P BK EMB SGL HDR STR
Enhance your connectivity with the MICROLOCKPLUS 3P Black Straight Header. Designed for efficient surface mount installation, this connector boasts a single row of three contacts, perfect for wire-to-board applications. Crafted with durable materials like brass and polyamide, it ensures reliable performance even in demanding environments. With a 1.25mm pitch and gold contact plating, it offers optimal signal transmission at up to 50V. Its vertical orientation and PCB retention feature make assembly hassle-free, while RoHS compliance underscores its commitment to environmental responsibility. Suitable for a wide range of industries, from electronics to automotive, this Micro-Lock PLUS connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-0381 |
Color: | Black |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055680381 |
SKU: | MOL505568-0381 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |