505568-1471
1.25WB SINGLE ST ASSY 14CKT EM SGL HDR STR
Enhance connectivity with our Micro-Lock PLUS Connector, featuring a durable construction ideal for surface mount applications. With 14 contacts in a single row, this black connector offers a secure and efficient solution for wire to board connections. Crafted with tin-bismuth plating and polyamide material, it ensures reliable performance in a wide temperature range. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Perfect for PCB header assemblies, it's designed for easy mating and secure retention, making it a versatile choice for various electronic devices. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-1471 |
Color: | Black |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055681471 |
SKU: | MOL505568-1471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |