505568-1681

MICROLOCKPLUS 505568 16P BK EM SGL HDR STR

Enhance your electronic connections with the MICROLOCKPLUS 16P Black Single Header Straight Connector. Designed for seamless integration, this component boasts a 1.5A amperage and 50V AC/DC voltage, ensuring reliable performance. Its surface mount termination method and gold contact plating guarantee secure and efficient conductivity. With 16 contacts in a single row, this connector is ideal for a variety of applications. Crafted from durable polyamide and featuring a wide operating temperature range, from -40 to 105°C, it offers long-lasting durability in any environment. RoHS compliant and UL agency certified, this connector prioritizes safety and environmental standards. Whether for wire-to-board connections or PCB assemblies, its versatility and high-quality construction make it a valuable addition to any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1681
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055681681
SKU: MOL505568-1681

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: