505568-0981

MICROLOCKPLUS 505568 9P BK EMB SGL HDR STR

Introducing the MICROLOCKPLUS 505568 9P BK EMB SGL HDR STR, a high-performance connector ideal for various applications. Designed for efficiency, this black connector features a single header with nine contacts, offering reliable connectivity. With a surface mount termination method and brass contact material, it ensures durability and optimal performance. The 1.25mm pitch and 50V AC/DC voltage rating make it suitable for diverse electronic systems. Operating in a wide temperature range from -40 to 105°C, it guarantees functionality in harsh environments. Gold plating in the contact mating area ensures excellent conductivity, and its embossed tape packaging on a reel facilitates easy handling. RoHS compliant and with UL agency certification, this connector meets high industry standards for quality and safety. Perfect for wire-to-board applications, it is a versatile and essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0981
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055680981
SKU: MOL505568-0981

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: