505568-0451

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 4 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector, a high-performance solution for PCB applications. This vertical-mount connector features a 1.25mm pitch, ideal for compact designs. With 4 positions and a current rating of 1.5A, it offers reliable connectivity in a small footprint. Gold plating on the contact mating area ensures excellent signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Trust the Micro-Lock PLUS Connector for secure and efficient board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0451
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 4
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680451
SKU: MOL505568-0451
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: