505568-0971

1.25WB SINGLE ST ASSY 9CKT EMB SGL HDR STR

Enhance your electronic connections with our Micro-Lock PLUS connector, featuring a sleek black design in the 505568 series. With a compact form factor and 1.5A amperage, this surface-mount component is perfect for various applications. Made of durable polyamide and boasting brass contact material with Tin-Bismuth plating, it ensures reliable performance. With 9 contacts in a single row, operating at 50V AC/DC, it offers versatility while meeting high-quality standards. Suitable for wire-to-board connections, it guarantees secure PCB retention and polarization, with an operating temperature range from -40 to 105°C. With features like embossed tape packaging and UL certification, it's a must-have for your PCB connector needs. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice in the realm of electronic components. Elevate your connectivity solutions with this Micro-Lock PLUS connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0971
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055680971
SKU: MOL505568-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: