505568-0551

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 5 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for high-performance PCB connections. With a pitch of 1.25mm and vertical orientation, this connector offers seamless integration in compact electronic devices. Featuring 5 positions and a 1.5A amperage rating, it ensures reliable power and signal transmission. Gold contact mating area plating guarantees optimal conductivity, while its surface mount termination method simplifies installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various environments. RoHS compliant and designed for durability, it meets the highest industry standards. Upgrade your PCB connections with the Micro-Lock PLUS Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0551
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 5
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680551
SKU: MOL505568-0551
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: