505568-0331
1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 3 Circuits, Tape and Reel, Black
Introducing the Micro-Lock Plus Connector System, a high-performance solution for your PCB connectivity needs. With a compact design and vertical orientation, this connector is perfect for space-constrained applications. Featuring a pitch of 1.25mm, it offers precise and reliable connections. Gold plating on the contact mating area ensures excellent conductivity, while its surface mount termination method simplifies installation. With a current rating of 1.5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Designed for durability and compliance with RoHS standards, it guarantees long-lasting performance. Ideal for PC Board Pin & Receptacle Connectors, the Micro-Lock Plus Connector System is the perfect choice for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-0331 |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 3 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055680331 |
SKU: | MOL505568-0331 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |