505568-1531

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 15 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a high-performance design for your PCB connection needs. With a compact 1.25mm pitch and vertical orientation, these connectors are ideal for space-saving applications. Each connector offers 15 gold-plated contact positions, ensuring reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, they are suitable for various environments. With surface mount termination, installation is quick and easy. RoHS compliant, these connectors are also environmentally friendly. Perfect for use in industrial, automotive, and consumer electronics, the Micro-Lock PLUS series guarantees secure and durable connections for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1531
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 15
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055681531
SKU: MOL505568-1531
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: