505568-1251
1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 12 Circuits, Tape and Reel, Black
Introducing the Micro-Lock Plus Connector System, a reliable solution for your PCB connectivity needs. With a compact 1.25mm pitch and 12 vertical positions, this series offers efficient space utilization and easy integration. Featuring gold-plated contact mating areas, it ensures optimal conductivity and durability even in demanding environments. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Compliant with RoHS standards, it meets environmental regulations. Trust in the Micro-Lock Plus for secure and high-performance board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-1251 |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 12 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055681251 |
SKU: | MOL505568-1251 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |