505568-1451

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 14 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for reliable and efficient PCB connections. With a compact pitch of 1.25mm, these surface mount connectors offer vertical orientation and accommodate 14 positions in a single row. Featuring Gold contact plating, they ensure optimal conductivity and durability in a wide operating temperature range from -40 to 105°C. RoHS compliant, this connector system is ideal for various electronic applications, guaranteeing high performance and quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1451
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055681451
SKU: MOL505568-1451
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: