505568-1371

1.25WB SINGLE ST ASSY 13CKT EM SGL HDR STR

Experience enhanced connectivity with our Micro-Lock PLUS PCB Connector in sleek black. Boasting a single row design with 13 contacts, this Surface Mount connector ensures efficient power transmission with an amperage of 1.5 A and a voltage rating of 50 V AC/DC. Crafted from durable polyamide and featuring brass contact material with Tin-Bismuth plating, it guarantees reliability even in harsh operating temperatures ranging from -40 to 105 °C. With keying, polarization, and PCB retention features, it offers secure and foolproof mating. UL certified and RoHS compliant, this Wire to Board connector is ideal for various applications in industrial and electronic settings. Elevate your connectivity standards with our Micro-Lock PLUS PCB Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1371
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055681371
SKU: MOL505568-1371

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: