505568-1281

MICROLOCKPLUS 505568 12P BK EM SGL HDR STR

Introducing the MICROLOCKPLUS 12P Black Single Header Straight Connector, a versatile solution for your connectivity needs. Part of the Micro-Lock PLUS series, this connector boasts a compact design with 12 contacts in a single row, perfect for wire-to-board applications. Featuring a surface mount termination method and made of durable polyamide material with brass contacts, it ensures reliable performance in a wide range of environments. With a low 1.25mm pitch and operating voltage of 50V AC/DC, it offers efficient power transmission. Gold-plated contact mating areas and UL certification guarantee high quality and safety standards. Designed for easy assembly, it comes in embossed tape packaging for convenient handling. Suitable for PCB connectors, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Trust in the MICROLOCKPLUS 12P for seamless and secure connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1281
Color: Black
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055681281
SKU: MOL505568-1281

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: