505568-0631

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 6 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a cutting-edge solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this connector features a single row design, perfect for space-efficient layouts. Surface mount termination and a 1.25 mm pitch ensure seamless integration, while the vertical orientation offers versatile installation options. Boasting six positions, it accommodates multiple connections with ease. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in diverse environments. Gold plating on the contact mating area ensures optimal conductivity, while RoHS compliance underscores its commitment to environmental responsibility. Explore the Micro-Lock Plus Connector System, the pinnacle of efficiency and durability in PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0631
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 6
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680631
SKU: MOL505568-0631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: