505568-0531

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 5 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Series, a reliable solution for your PCB connection needs. Designed for high-performance applications, this connector features a 1.25mm pitch and vertical orientation, with 5 positions for seamless connectivity. With a durable construction and gold plating in the contact mating area, it ensures optimal signal transmission in demanding environments. Operating efficiently in a wide temperature range from -40 to 105 °C, it offers versatility and reliability. Compliant with RoHS standards, it is a sustainable choice for your projects. Trust in the Micro-Lock PLUS Series for secure and efficient PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0531
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 5
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680531
SKU: MOL505568-0531
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: