505568-1351

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.76µm Gold Plating, 13 Circuits, Tape and Reel, Black

Introducing our Micro-Lock PLUS Connector System, featuring a 1.25mm pitch and 13 vertical positions for efficient PCB connectivity. With a 1.5A amperage rating and gold plating on the contact mating area, this series ensures reliable performance in a wide operating temperature range from -40 to 105°C. Designed for surface mount termination, it offers a compact solution for various electronic applications, while also complying with RoHS standards. Explore the versatility of our PCB Pin Headers, ideal for streamlined board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-1351
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 13
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055681351
SKU: MOL505568-1351
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: