505568-0931

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 9 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a compact design and a pitch of 1.25mm, this vertical orientation connector features 9 positions in a single row, perfect for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it offers reliable performance in diverse environments. The surface mount termination method ensures easy installation, while the gold-plated contact mating area guarantees excellent conductivity. With a current rating of 1.5A and RoHS compliance, this connector is not only efficient but also environmentally friendly. Ideal for various industries, including automotive, industrial, and consumer electronics, the Micro-Lock PLUS Connector System is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0931
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 9
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680931
SKU: MOL505568-0931
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: