505568-0731

1.25mm Pitch, Micro-Lock Plus PCB Header, Vertical, Surface Mount, 0.38µm Gold Plating, 7 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a compact pitch of 1.25mm and vertical orientation, this connector offers seamless integration into your design. Featuring 7 positions and a current rating of 1.5A, it ensures reliable power and signal transmission. Gold plating on the contact mating area guarantees optimal conductivity, while its surface mount termination method simplifies assembly. Operating flawlessly in temperature extremes from -40 to 105°C, it's perfect for a wide range of applications. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Trust in the Micro-Lock PLUS for efficient and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505568-0731
Series: 505568 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 7
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055680731
SKU: MOL505568-0731
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: