51110-0652
2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
Enhance your connectivity with this sleek black Milli-Grid connector. Designed for seamless wire-to-board integration, it features a receptacle with six contacts arranged over two rows, ensuring optimal signal transmission. With a pitch of 2mm and constructed from durable polyester, this connector offers reliable performance in various operating environments, with a wide temperature range of -40 to 105°C. Its keying mechanism and polarization to mate feature guarantee secure and accurate connections. Perfect for circuit applications, it is part of the versatile Milli-Grid Connector System, compatible with a range of headers for easy mating. RoHS compliant and boasting high-quality construction, it's a must-have for any connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51110-0652 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | br>, Milli-Grid BMI Header Link:151013 <, Milli-Grid Headers Link:87758|Link:87759|Link:87760|Link:87831|Link:87832 <, Milli-Grid Low-Halogen Headers Link:151117|Link:151118|Link:151119|Link:151120 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0511100652 |
SKU: | MOL51110-0652 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |