73251-1140
50 Ohms, SMA Jack, Surface Mount, End Launch, 4.75mm SMT Contact Tail Length, Gold Plated Body, Tray
Ensure seamless RF connections with our SMA Jack Connector, designed for high-performance applications. Featuring a surface mount PCB body orientation and straight connector size, this subminiature component is perfect for 50 Ω impedance systems operating at up to 18 GHz. With lead-free process capability and RoHS compliance, it meets environmental standards without compromising on quality. Trust in its durability with a max solder process temperature of 260°C and a maximum of 3 cycles at this temperature. Ideal for RF Coaxial Connectors and accessories, this connector is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-1140 |
Series: | 73251 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | PCB, Surface Mount |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Reverse Polarity: | No |
Part Aliases: | 0732511140 |
SKU: | MOL73251-1140 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |