73251-0191
50 Ohms, SMA Right-Angle Plug, RG-141, RG-303 and RG-58 Cable, Crimp, Body Passivated Stainless Steel
Enhance your RF connectivity with this high-performance SMA connector, part of the 73251 series. Designed for seamless integration, this right-angle plug connector is ideal for cable mount applications, providing reliable signal transmission in a compact form factor. With a 50 Ω impedance and operating frequency of up to 18 GHz, it ensures optimal performance in high-speed data and telecommunications systems. RoHS compliant and suitable for use with wire types RG-141, RG-303, and RG-58, this connector offers versatility and environmental responsibility. Elevate your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-0191 |
Series: | 73251 - SMA |
Connector Type: | SMA |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Right Angle |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-141, RG-303, RG-58 |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0732510191 |
SKU: | MOL73251-0191 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/14/2020 | 508324 - Delivery Unit Quantity Change. Undergoing packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. |
Download |