73251-0180
50 Ohms, SMA Jack, Flange Mount, 2-Hole, Field Replaceable, EMI/RFI Ground Ring
Introducing a high-performance SMA connector, engineered for seamless RF connectivity in demanding applications. With a subminiature size and straight body orientation, this jack connector ensures a secure and efficient connection. Operating at an impressive frequency of 18 GHz and with a 50 Ω impedance, it delivers reliable performance in high-speed data transmission. Designed for panel mount installation with a flange method, it offers easy integration into systems. RoHS compliant and meticulously crafted, this connector guarantees quality and environmental responsibility. Perfect for use in a wide range of RF applications, it is a vital component for achieving optimal signal integrity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-0180 |
Series: | 73251 - SMA |
Connector Type: | SMA |
Gender: | Jack |
Mount Type: | Pin |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Panel Mount: | Yes |
Panel Mount Method: | Flange |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0732510180 |
SKU: | MOL73251-0180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |