73251-0034

50 Ohms, SMA Plug, Solder, RG-402 (.141) Cable, Stainless Steel Body with 0.20µm Gold Plating, 0.20µm Gold Plating on Contact, Tray

Enhance your RF connectivity with this top-of-the-line SMA Plug Connector, designed for seamless integration in high-frequency applications. Constructed for optimal performance, this Subminiature plug features a straight orientation and a 50Ω impedance, making it ideal for ensuring reliable signal transmission up to 18 GHz. Compatible with RG-402 3.58mm wire, this connector guarantees a secure and efficient connection. Packaged in a convenient tray for easy organization, it is a must-have component for professionals in the field of RF Coaxial Connectivity. Rest assured, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your setup with this essential component and experience unparalleled performance in your RF systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-0034
Series: 73251 - SMA
Gender: Plug
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Wire Type: RG-402 3.58mm
Packaging: Tray
Reverse Polarity: No
Style: Cable
Part Aliases: 0732510034
SKU: MOL73251-0034

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: