73251-2290

50 Ohms, SMA Jack, Reverse Polarity, Bulkhead for RG-316 Cable

Enhance your RF connectivity with this high-performance SMA jack connector. Designed for precision and reliability, it features a straight orientation and a 50 Ω impedance, making it ideal for seamless signal transmission. With an operating frequency of up to 18 GHz, it ensures optimal performance in demanding applications. The bulkhead panel mount design allows for secure installation, while the RoHS compliance reflects our commitment to environmental responsibility. Perfect for use with RG-316 cable, this connector is a must-have for any RF coaxial setup. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-2290
Series: 73251 - SMA
Gender: Jack
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Wire Type: RG-316
Packaging: Bag
Panel Mount: Yes
Panel Mount Method: Bulkhead
Reverse Polarity: Yes
Style: Cable
Part Aliases: 0732512290
SKU: MOL73251-2290

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: