73251-0933
50 Ohms, SMA Bulkhead Jack, Crimp, RG-174, RG-188 and RG-316 Cable, with Shrink Tube, Brass Body, Gold Plated, 20 Pieces Per Tray
Enhance your RF connectivity with this high-performance SMA Jack connector, designed for seamless integration in your systems. With a straight orientation, it ensures a secure and stable connection, while its 50 Ω impedance is optimized for efficient signal transmission. Operating flawlessly up to 18 GHz, it offers versatility for various applications. This panel-mount connector, compatible with wire types RG-174, RG-188, and RG-316, ensures easy installation on bulkheads. Its durable construction and RoHS compliance guarantee reliability and environmental responsibility. Perfect for professionals in need of top-quality RF coaxial connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-0933 |
Series: | 73251 - SMA |
Gender: | Jack |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Tray |
Panel Mount: | Yes |
Panel Mount Method: | Bulkhead |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0732510933 |
SKU: | MOL73251-0933 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |