73251-1630

50 Ohms, SMA Plug, Straight, Belden 7806R, Brass Body, Nickel Plated

Enhance your RF connectivity with our SMA Plug Straight Connector, designed for seamless integration in high-frequency applications. Operating at an impressive 18 GHz, this subminiature connector guarantees reliable performance in demanding environments. Crafted with precision and quality in mind, it features a 50 Ω impedance and is compatible with Belden 7806R wire. The SMA interface ensures a secure and efficient connection, while its straight orientation offers versatility in installation. Packaged for convenience, this connector is a must-have for professionals in the field of RF coaxial technology. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-1630
Series: 73251 - SMA
Gender: Plug
Connector Size: Subminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Wire Type: Belden 7806R
Packaging: Bag
Reverse Polarity: No
Style: Cable
Part Aliases: 0732511630
SKU: MOL73251-1630

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: