73251-2202

50 Ohms, SMA Jack, Right-Angle PCB, Gold (Au), 20 Pieces Per Tray

Elevate your RF connectivity with this high-performance SMA connector, part of our 73251 series. Designed for seamless integration onto PCBs, this right-angle connector boasts a rugged through-hole mount, ensuring secure and reliable attachment. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it's perfect for demanding high-frequency applications. The SMA jack features a gendered design for optimal signal transmission, while its bulkhead panel mount option offers versatile installation possibilities. RoHS compliant and meticulously engineered, it's a must-have component for any RF coaxial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73251-2202
Series: 73251 - SMA
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Keying: No
Packaging: Tray
Panel Mount: Yes
Panel Mount Method: Bulkhead
Reverse Polarity: No
Style: PCB
Part Aliases: 0732512202
SKU: MOL73251-2202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: