73251-1354
50 Ohms, SMA Jack, Vertical, PCB SMT, Nickel (Ni) Body, Tape and Reel (400 Pieces)
Ensure seamless RF connectivity with our high-performance SMA Jack Connector, ideal for surface mount applications. Part of our 73251 series, this subminiature connector boasts straight orientation and 50 Ω impedance, perfect for maintaining signal integrity up to 18 GHz. Crafted for easy PCB installation, it comes in embossed tape on reel packaging for convenience. With its reliable construction and RoHS compliance, it's a must-have component for your RF coaxial setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-1354 |
Series: | 73251 - SMA |
Gender: | Jack |
Mount Type: | Surface Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0732511354 |
SKU: | MOL73251-1354 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |