73251-0154
50 Ohms, SMA Plug, Straight, Crimp, RG-174, RG-188, RG-316 Cable, Body Passivated Stainless Steel, Versafit Shrink Tube, 20 Pieces Per Tray
Experience seamless connectivity with our high-performance SMA plug connector, designed for optimal signal transmission in RF applications. Engineered for precision, this subminiature connector boasts a straight orientation and 50 Ω impedance, ensuring reliable performance up to 18 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, it offers versatile connectivity options. RoHS compliant and packaged in a convenient tray, it's the perfect choice for demanding RF coaxial setups. Trust in our SMA plug connector to deliver unparalleled quality and efficiency in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-0154 |
Series: | 73251 - SMA |
Gender: | Plug |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Tray |
Style: | Cable |
Part Aliases: | 0732510154 |
SKU: | MOL73251-0154 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |