73251-2331
50 Ohms, SMA Jack PCB Mount, Through Hole, Brass Body with 0.02µm (min) Gold Plating, Dust Cap Not Included
Introducing a high-performance SMA connector for seamless RF connections, designed for through hole mounting on PCBs. With a subminiature form factor and straight orientation, it ensures efficient signal transmission in tight spaces. Operating at an impressive frequency range of up to 18 GHz, it's perfect for demanding applications. Featuring a 50 Ω impedance, it guarantees optimal signal integrity. Crafted with precision and reliability in mind, this connector is RoHS compliant, meeting environmental standards. Ideal for use in various industries, it's a essential component for your RF coaxial setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73251-2331 |
Series: | 73251 - SMA |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Keying: | No |
Packaging: | Tray |
Style: | PCB |
Part Aliases: | 0732512331 |
SKU: | MOL73251-2331 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |