73415-2251
50 Ohms, MMCX Plug, 0.25?m Gold (Au) Plating, Crimp, 1.13mm Cable, Bag
Enhance your RF connectivity with our MMCX Plug, featuring a microminiature design for seamless integration. This straight connector, optimized for 50 Ω impedance, ensures reliable performance up to 6 GHz operating frequency. With a cable mount type and 1.13mm wire compatibility, it offers versatility in various setups. RoHS compliant and meticulously crafted for quality, it's a must-have component for your RF coaxial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-2251 |
Series: | 73415 - MMCX |
Connector Type: | MMCX |
Gender: | Plug |
Mount Type: | Cable Connecting |
Body Orientation: | Straight |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | 1.13mm max. |
Packaging: | Bag |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734152251 |
SKU: | MOL73415-2251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |