73415-1253
50 Ohms, MMCX Plug RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, with Insulator/Spacer, 500 Pieces Per Bag
Enhance your RF connectivity with our high-performance MMCX plug connector. Designed for optimal signal transmission, this microminiature connector features a straight orientation and 50 Ω impedance, making it perfect for applications up to 6 GHz. Compatible with RG-174, RG-188, and RG-316 wire types, it offers flexibility in installation. Packaged in a convenient bag, it ensures easy handling and storage. With RoHS compliance and durable construction, it guarantees quality and reliability in demanding environments. Elevate your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1253 |
Series: | 73415 - MMCX |
Gender: | Plug |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-174, RG-188, RG-316 |
Packaging: | Bag |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0734151253 |
SKU: | MOL73415-1253 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |