73415-1477
50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, 0.025µm Gold (Au) Plating, 80 Pieces Per Tray
Enhance your connectivity with our MMCX series straight jack, perfect for through-hole mounting on PCBs. Designed for microminiature applications, this connector ensures reliable performance with a 50 Ω impedance and an operating frequency of up to 6 GHz. Its compact size and orientation make it ideal for space-constrained setups, while the tray packaging provides convenience for handling and storage. Crafted with high-quality materials, this RF coaxial connector complies with RoHS regulations, meeting the highest standards for environmental responsibility. Experience seamless signal transmission in your projects with our MMCX connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1477 |
Series: | 73415 - MMCX |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Tray |
PCB Thickness (Recommended): | 2.4 mm |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734151477 |
SKU: | MOL73415-1477 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |