73415-0960

50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Military Requirements, Tray

Enhance your RF connectivity with our MMCX jack, designed for seamless integration on PCBs with edge mount capabilities. This microminiature connector, operating at an impressive 6 GHz frequency, ensures reliable performance in high-speed applications. With a straight body orientation and 50 Ω impedance, it guarantees optimal signal transmission. RoHS compliant and lead-free process capable, it’s not only high-performing but also environmentally friendly. Trust in its quality for your RF coaxial connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-0960
Series: 73415 - MMCX
Connector Type: MMCX
Gender: Jack
Mount Type: Edge Mount, PCB
Body Orientation: Straight
Connector Size: Microminiature
Orientation: Straight
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Packaging: Tray
Supplier Product Group: RF Coaxial Connectors
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Reverse Polarity: No
Part Aliases: 0734150960
SKU: MOL73415-0960

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: