73415-1554
50 Ohms, MMCX Jack, PCB, Reverse Polar, Edge Mount, Plating Per Commercial Requirements, Tape and Reel, P/N 52-060004-01N
Introducing our Microminiature MMCX connector, perfect for high-frequency applications up to 6 GHz. Featuring edge mount installation, this straight orientation connector ensures a secure and reliable connection. With a 50 Ω impedance and RoHS compliance, it meets industry standards for performance and environmental responsibility. Designed for PCB integration, it offers convenience and versatility in RF coaxial setups. The embossed tape packaging ensures easy handling and storage, making it ideal for high-volume production. Whether for telecommunications, aerospace, or test and measurement, this MMCX connector guarantees quality and performance. Explore our full range of RF coaxial connectors and accessories for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-1554 |
Series: | 73415 - MMCX |
Gender: | Plug |
Mount Type: | Edge Mount |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | Yes |
Style: | PCB |
Part Aliases: | 0734151554 |
SKU: | MOL73415-1554 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |