73415-2360

50 Ohms, MMCX Right-Angle Jack, Crimp, RG-178 and RF-196 Cable, Plating Per Military Requirements, Tray

Experience seamless connectivity with our cutting-edge MMCX Right Angle Jack Connector. Engineered for high performance, this microminiature connector ensures optimal signal transmission with an impedance of 50 Ω and an operating frequency of up to 6 GHz. Designed for RG-178 and RG-196 wire types, it guarantees a secure and reliable connection. Perfect for a wide range of applications, from telecommunications to aerospace, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73415-2360
Series: 73415 - MMCX
Gender: Jack
Connector Size: Microminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: MMCX
Keying: No
Wire Type: RG-178, RG-196
Packaging: Tray
Style: Cable
Part Aliases: 0734152360
SKU: MOL73415-2360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: