73415-2100
50 Ohms, MMCX Plug, Solder, RG-405 (.086) Cable, 1.27µm Gold (Au) Plated Contact, 0.76µm Gold (Au) Plated Body and Ring, 100 Pieces Per Bag
Introducing our MMCX Plug Connector, designed for seamless RF signal transmission with a microminiature footprint. Operating at an impressive frequency of 6 GHz, this straight orientation connector ensures optimal performance in high-speed applications. With a 50 Ω impedance, it guarantees reliable connectivity for your RF coaxial needs. Crafted for precision, it accommodates RG-405 2.18mm wire types, delivering superior signal integrity. Packaged conveniently in a bag, it's perfect for both professional and DIY projects. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Elevate your connectivity experience with our MMCX Plug Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73415-2100 |
Series: | 73415 - MMCX |
Gender: | Plug |
Connector Size: | Microminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MMCX |
Keying: | No |
Wire Type: | RG-405 2.18mm |
Packaging: | Bag |
Reverse Polarity: | No |
Style: | Cable |
Part Aliases: | 0734152100 |
SKU: | MOL73415-2100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |